Knipex 1-Piece Long Nose Plier Round, 160mm Overall, 41mm Jaw

Subtotal (1 unit)*

$60.73

(exc. GST)

$66.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.73

*price indicative

RS Stock No.:
238-6958
Mfr. Part No.:
30 35 160
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Sub Type

Long Nose Pliers

Product Type

Long Nose Plier

Tip Size

5 mm

Number of Pieces

1

Overall Length

160mm

VDE/1000V Approved

No

Handle Type

Comfort Grip

Material

Vanadium Electric Steel

ESD Safe

No

Jaw Length

41mm

Jaw Width

16.5mm

Finish

Chrome

Jaw Style

Round

Non-Sparking

No

Standards/Approvals

DIN ISO 5745

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 30 35 160 Long Nose Pliers with comfort handles chrome-plated 160 mm


30 35 160 Long Nose Pliers heavy duty and wear resisting. Suitable for gripping in easily accessible places. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. long, round jaws. - Jaw thickness (joint) (T1): 9.5mm- Tips width (W4): 5.0mm- Tips thickness (T2): 2.5mm- Jaw length (L3): 41.0mm- Head width (W3): 16.5mm

Features and Benefits


Heavy Duty And Wear Resisting
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions

Technical attributes


Suitable For Gripping In Easily Accessible Places

Standards

DIN ISO 5745

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy