Ega-Master 1-Piece Combination Plier, 180mm Overall, 41mm Jaw
- RS Stock No.:
- 245-7677
- Mfr. Part No.:
- 76583
- Brand:
- Ega-Master
Subtotal (1 unit)*
$82.04
(exc. GST)
$90.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.04 |
*price indicative
- RS Stock No.:
- 245-7677
- Mfr. Part No.:
- 76583
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Cutting Capacity | 1.5 mm Piano Wire, 2.2 mm Hard Wire, 3.5 mm Medium Wire | |
| ESD Safe | No | |
| Handle Type | Bi-Material | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 41mm | |
| Jaw Opening | 41mm | |
| Finish | Titacrom, Polished | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5748, 1.000V IEC 60900, DIN 5743, DIN 5745, DIN 5746, DIN 5749 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Cutting Capacity 1.5 mm Piano Wire, 2.2 mm Hard Wire, 3.5 mm Medium Wire | ||
ESD Safe No | ||
Handle Type Bi-Material | ||
Material Chrome Vanadium Steel | ||
Jaw Length 41mm | ||
Jaw Opening 41mm | ||
Finish Titacrom, Polished | ||
Non-Sparking No | ||
Standards/Approvals DIN 5748, 1.000V IEC 60900, DIN 5743, DIN 5745, DIN 5746, DIN 5749 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master offers a wide range of pliers, such as TITACROM ®BIMAT pliers, manufactured in chrome vanadium steel (CR-V), remarkable for its high precision cutting. The teeth of the jaws has been carefully designed to hold small parts regardless of their form (polygonal or cylindrical).
Long service life
Smooth operation without clearance
TITACROM ® finishing
Non-slip, ergonomic and maximum comfort grip
Related links
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Ega-Master 1-Piece Combination Plier, 180 mm Overall
- Ega-Master 1-Piece Long Nose Plier Round Nose 41mm Jaw
- Ega-Master 1-Piece Long Nose Plier Bent Nose 41mm Jaw
- Ega-Master 1-Piece Combination Plier, 160 mm Overall
- Ega-Master 1-Piece Combination Plier, 200 mm Overall
- Ega-Master 1-Piece Combination Plier, 165 mm Overall
- Ega-Master 1-Piece Combination Plier Teeth designed to hold small parts regardless of shape, 200 mm Overall VDE/1000V
