Ega-Master 76589 1-Piece Long Nose Plier Flat Nose, 160mm Overall, 55mm Jaw
- RS Stock No.:
- 594-021
- Mfr. Part No.:
- 76589
- Brand:
- Ega-Master
Subtotal (1 unit)*
$58.55
(exc. GST)
$64.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.55 |
*price indicative
- RS Stock No.:
- 594-021
- Mfr. Part No.:
- 76589
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Long Nose Plier | |
| Sub Type | Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Handle Type | Bi-Material | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 55mm | |
| Jaw Width | 40mm | |
| Finish | Titacrom | |
| Jaw Style | Flat Nose | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Long Nose Plier | ||
Sub Type Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Handle Type Bi-Material | ||
Material Chrome Vanadium Steel | ||
Jaw Length 55mm | ||
Jaw Width 40mm | ||
Finish Titacrom | ||
Jaw Style Flat Nose | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Pliers are manufactured from chrome vanadium steel (CR-V), known for its high precision cutting. The jaws feature carefully designed teeth that securely hold small parts, regardless of their shape.
Axle ensures long service life and smooth operation without clearance
Non slip grip
Ergonomic
Comfortable grip
Corrosion resistant
Related links
- Knipex 1-Piece Long Nose Plier 55mm Jaw
- Ega-Master 1-Piece Long Nose Plier Long Nose 48mm Jaw
- Ega-Master 1-Piece Long Nose Plier Bent Nose 41mm Jaw
- Ega-Master 1-Piece Long Nose Plier Round Nose 41mm Jaw
- Knipex 31 11 1-Piece Long Nose Plier 55mm Jaw
- RS PRO Flat Nose Plier Flat Nose 50mm Jaw
- Weller Erem 542E 1-Piece Long Nose Plier Flat Nose 23mm Jaw ESD Safe
- Knipex 1-Piece Nose Plier 55mm Jaw
