Ega-Master 76591 1-Piece Long Nose Plier Long Nose, 160mm Overall, 48mm Jaw

Subtotal (1 unit)*

$61.47

(exc. GST)

$67.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.47

*price indicative

RS Stock No.:
594-057
Mfr. Part No.:
76591
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Long Nose Plier

Sub Type

Nose Pliers

Tip Size

2.3 mm

Number of Pieces

1

Overall Length

160mm

Material

Chrome Vanadium Steel

Handle Type

Bi-Material

Jaw Length

48mm

Jaw Width

50mm

Finish

Titacrom

Jaw Style

Long Nose

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Pliers are manufactured from chrome vanadium steel (CR-V), known for its high precision cutting. The jaws feature carefully designed teeth that securely hold small parts, regardless of their shape.

Axle ensures long service life and smooth operation without clearance

Non slip grip

Ergonomic

Comfortable grip

Corrosion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy