Bahco NS404-160 1-Piece Flat Nose Plier, 150mm Overall, 41mm Jaw
- RS Stock No.:
- 172-025
- Mfr. Part No.:
- NS404-160
- Brand:
- Bahco
Subtotal (1 unit)*
$550.06
(exc. GST)
$605.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $550.06 |
*price indicative
- RS Stock No.:
- 172-025
- Mfr. Part No.:
- NS404-160
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Flat Nose Plier | |
| Sub Type | Non-Sparking Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 150mm | |
| Material | Aluminium Bronze | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Length | 41mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Flat Nose Plier | ||
Sub Type Non-Sparking Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 150mm | ||
Material Aluminium Bronze | ||
Handle Type Polyvinyl Chloride | ||
Jaw Length 41mm | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Flat Nose Pliers Aluminium Bronze 150 mm
The Bahco Tools Sturdy tool is designed for precision and safety in sensitive environments. Expertly crafted from aluminium bronze, it combines functionality with the innovative Non-sparking feature, making it an ideal choice for use in potentially explosive settings where traditional steel tools might pose a risk.
Long flat nose enables secure gripping of flat materials
Ergonomic PVC coated handles enhance user comfort during prolonged use
Lightweight construction makes it easy to handle and use
Related links
- Ega-Master 1-Piece Long Nose Plier Bent Nose 41mm Jaw
- Ega-Master 1-Piece Long Nose Plier Round Nose 41mm Jaw
- Knipex 1-Piece Long Nose Plier Round 41mm Jaw
- Knipex 20 05 160 1-Piece Flat Nose Plier Short 30mm Jaw
- Knipex 20 01 160 1-Piece Flat Nose Plier Short 30mm Jaw
- Bahco NS405-160 1-Piece Plier Round Nose 41mm Jaw
- Knipex 1-Piece Flat Nose Plier Short 30mm Jaw
- Knipex 1-Piece Flat Nose Plier Long 46.5mm Jaw
