Stanley STHT0-74367 1-Piece Combination Plier, 200mm Overall
- RS Stock No.:
- 561-810
- Mfr. Part No.:
- STHT0-74367
- Brand:
- Stanley
Subtotal (1 unit)*
$31.54
(exc. GST)
$34.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.54 |
*price indicative
- RS Stock No.:
- 561-810
- Mfr. Part No.:
- STHT0-74367
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Material | Bi-Material | |
| Handle Type | Bi-Material | |
| Finish | Black Oxide | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Material Bi-Material | ||
Handle Type Bi-Material | ||
Finish Black Oxide | ||
Standards/Approvals ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Combination Plier, 200mm Overall Length, Bi-Material Handle - STHT0-74367
This combination pliers is a single-piece hand tool intended for general gripping, cutting and bending tasks in professional settings. It features a textured dual-material grip to improve handling and a corrosion-resistant dark surface treatment to reduce wear during routine use. The tool is produced to an industry-recognised standard for consistency in manufacture.
Features and Benefits:
• Black oxide finish provides enhanced surface corrosion resistance
• Bi-material handle reduces hand fatigue during repetitive use
• High-leverage design improves force transmission for tougher tasks
• Conforms to ASME B107.500 for manufacturing consistency and interchangeability
• Single-piece construction minimises joint play for sustained alignment
• Bi-material handle reduces hand fatigue during repetitive use
• High-leverage design improves force transmission for tougher tasks
• Conforms to ASME B107.500 for manufacturing consistency and interchangeability
• Single-piece construction minimises joint play for sustained alignment
Applications
• Suitable for electrical installation and cable preparation tasks
• Ideal for workshop gripping and light-force cutting operations
• Used with wiring and small metal-forming activities on site
• Can be used for routine maintenance and component adjustment
• Appropriate for trades requiring a Compact hand tool solution
• Ideal for workshop gripping and light-force cutting operations
• Used with wiring and small metal-forming activities on site
• Can be used for routine maintenance and component adjustment
• Appropriate for trades requiring a Compact hand tool solution
What standard ensures consistent manufacturing and dimensions?
It is produced to ASME B107.500 which defines dimensional and performance parameters.
How does the finish affect tool maintenance?
The black oxide surface reduces visible corrosion and eases periodic cleaning.
What ergonomic considerations are present in the handle?
The bi-material handle combines two textures to improve grip comfort and control.
How many pieces are supplied with the tool?
The product is supplied as a single piece.
Related links
- Stanley 12-Piece Long Nose Plier, 200 mm Overall
- Stanley 4-Piece Combination Plier 8in Jaw
- Stanley 4-Piece Combination Plier 8in Jaw
- Facom 1-Piece Combination Plier, 200 mm Overall
- Ega-Master 1-Piece Combination Plier, 200 mm Overall
- Knipex 1-Piece Combination Plier, 200 mm Overall
- Bahco NS400-200 1-Piece Combination Plier 28mm Jaw
- Bahco TAH2628G-200 1-Piece Combination Plier 39mm Jaw
