CK 431014 1-Piece Flat Nose Plier, 200mm Overall VDE/1000V Approved, 200mm Jaw
- RS Stock No.:
- 275-5131
- Distrelec Article No.:
- 301-21-897
- Mfr. Part No.:
- 431014
- Brand:
- CK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-5131
- Distrelec Article No.:
- 301-21-897
- Mfr. Part No.:
- 431014
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Anti-Slip, Ergonomic | |
| Material | Alloy Steel | |
| Jaw Length | 200mm | |
| Standards/Approvals | VDE, ISO 5745, VDE0682/201, IEC 60900:2004 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Handle Type Anti-Slip, Ergonomic | ||
Material Alloy Steel | ||
Jaw Length 200mm | ||
Standards/Approvals VDE, ISO 5745, VDE0682/201, IEC 60900:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK bent nose plier has ergonomic design, with anti-slip horns for increased comfort, control and safety. It has induction hardened jaws for outstanding long term performance.
VDE approved
Exceptional strength & durability
- RS Stock No. 7276715
- Mfr. Part No. 30 16 160
Each
$96.59
- RS Stock No. 2755132
- Mfr. Part No. 431015
Each
$96.42
- RS Stock No. 1585350
- Mfr. Part No. 22 06 160
Each
$72.80
- RS Stock No. 0539621
- Mfr. Part No. MS13RS- 185
Each
$94.29
Related links
- CK 431015 1-Piece Bent Nose Plier 200mm Jaw
- Wiha 26727 1-Piece Long Nose Plier Smooth 200mm Jaw ESD Safe
- Facom 1-Piece Flat Nose Plier, 200 mm Overall VDE/1000V Approved
- CK 431013 1-Piece Flat Nose Plier 175mm Jaw
- Crescent 4-Piece Long Nose Plier VDE/1000V Approved, 200mm Jaw ESD Safe
- Bahco 2421S-180 1-Piece Flat Nose Plier 57.5mm Jaw
- Knipex 1-Piece Flat Nose Plier 47mm Jaw
- Knipex 20 06 1-Piece Flat Nose Plier Short 30mm Jaw












