Knipex Cobra® XL 1-Piece Water Pump Plier, 400mm Overall, 95mm Jaw

Subtotal (1 unit)*

$176.27

(exc. GST)

$193.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.27

*price indicative

RS Stock No.:
484-760
Distrelec Article No.:
180-53-117
Mfr. Part No.:
87 01 400
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Sub Type

Water Pump Pliers

Product Type

Water Pump Plier

Number of Pieces

1

VDE/1000V Approved

No

Number of Positions

27

Overall Length

400mm

ESD Safe

No

Handle Type

Plastic Coated

Material

Chrome Vanadium Steel, Electric Steel

Jaw Length

95mm

Jaw Opening

95mm

Finish

Grey

Standards/Approvals

DIN ISO 8976

Non-Sparking

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 87 01 400 Cobra® XL Pipe Wrench and Water Pump Pliers with non-slip plastic coating grey atramentized 400 mm


87 01 400 KNIPEX Cobra® XL Greater gripping capacity but much lower weight than comparable pipe wrenches. Fast push-button adjustment directly on the workpiece, no unintentional slipping of the joint. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Pinch guard prevents operators' fingers being pinched. - Adjustment positions: 27- Capacities for pipes (diameter): Ø 3 1/2in- Capacities for nuts: 95mm- Capacities for pipes (diameter): Ø 90mm

Technical attributes


Greater Gripping Capacity But Much Lower Weight Than Comparable Pipe Wrenches
Fast Push-Button Adjustment Directly On The Workpiece, No Unintentional Slipping Of The Joint
Fine Adjustment For Optimum Adaptation To Different Sizes Of Workpieces And A Comfortable Handle Width
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping

Standards

DIN ISO 8976

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy