Knipex Cobra® XS 1-Piece Water Pump Plier, 100mm Overall, 28mm Jaw
- RS Stock No.:
- 238-6981
- Distrelec Article No.:
- 301-78-461
- Mfr. Part No.:
- 87 00 100
- Brand:
- Knipex
Subtotal (1 unit)*
$85.75
(exc. GST)
$94.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.75 |
*price indicative
- RS Stock No.:
- 238-6981
- Distrelec Article No.:
- 301-78-461
- Mfr. Part No.:
- 87 00 100
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Number of Positions | 11 | |
| Overall Length | 100mm | |
| VDE/1000V Approved | No | |
| Material | Tool Steel | |
| ESD Safe | No | |
| Jaw Length | 28mm | |
| Jaw Opening | 28mm | |
| Finish | Black Atramentised, Chrome Plated | |
| Standards/Approvals | DIN ISO 5746, IEC 60900, ASME B107.20, DIN EN 60900, DIN ISO 5745 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Plier | ||
Number of Pieces 1 | ||
Number of Positions 11 | ||
Overall Length 100mm | ||
VDE/1000V Approved No | ||
Material Tool Steel | ||
ESD Safe No | ||
Jaw Length 28mm | ||
Jaw Opening 28mm | ||
Finish Black Atramentised, Chrome Plated | ||
Standards/Approvals DIN ISO 5746, IEC 60900, ASME B107.20, DIN EN 60900, DIN ISO 5745 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 87 00 100 Cobra® XS Water Pump Pliers embossed, rough surface grey atramentized 100 mm
87 00 100 KNIPEX Cobra® XS Optimum accessibility, even in confined spaces: particularly Compact design, very slim head. One-handed fine adjustment by pushing for the simplest adjustment to different workpiece sizes. Gripping capacity Ø 28 mm, width across flats up to 24 mm – at only 100 mm length. Box joint: high quality and durability provided by dual guide. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Pinch guard prevents operators' fingers being pinched. Fine adjustment with 11 adjustment positions. - Adjustment positions: 11- Capacities for pipes (diameter): Ø 1 in- Capacities for nuts: 24mm- Capacities for pipes (diameter): Ø 28mm
Features and Benefits
Optimum Accessibility, Even In Confined Spaces: Particularly Compact Design, Very Slim Head
One-Handed Fine Adjustment By Pushing For The Simplest Adjustment To Different Workpiece Sizes
One-Handed Fine Adjustment By Pushing For The Simplest Adjustment To Different Workpiece Sizes
Technical attributes
Gripping Capacity Ø 28 Mm, Width Across Flats Up To 24 Mm – At Only 100 Mm Length
Box Joint: High Quality And Durability Provided By Dual Guide
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Pinch Guard Prevents Operators' Fingers Being Pinched
Box Joint: High Quality And Durability Provided By Dual Guide
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Pinch Guard Prevents Operators' Fingers Being Pinched
Related links
- Knipex Cobra® XL 1-Piece Water Pump Plier 95mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 36mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 27mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 70mm Jaw
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 50mm Jaw
- Knipex Cobra® ES 1-Piece Water Pump Plier 42mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 30mm Jaw
