Knipex Cobra® 1-Piece Water Pump Plier, 250mm Overall, 46mm Jaw
- RS Stock No.:
- 442-0868
- Mfr. Part No.:
- 87 05 250
- Brand:
- Knipex
Subtotal (1 unit)*
$117.28
(exc. GST)
$129.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.28 |
*price indicative
- RS Stock No.:
- 442-0868
- Mfr. Part No.:
- 87 05 250
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Number of Positions | 25 | |
| Overall Length | 250mm | |
| Handle Type | Multi-Component with Grips | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| ESD Safe | No | |
| Jaw Length | 46mm | |
| Jaw Opening | 46mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN ISO 8976 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Number of Positions 25 | ||
Overall Length 250mm | ||
Handle Type Multi-Component with Grips | ||
Material Chrome Vanadium Steel, Electric Steel | ||
ESD Safe No | ||
Jaw Length 46mm | ||
Jaw Opening 46mm | ||
Finish Chrome | ||
Standards/Approvals DIN ISO 8976 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 87 05 250 Cobra® High-Tech Water Pump Pliers with slim multi-component grips chrome-plated 250 mm
87 05 250 KNIPEX Cobra® Push the button for adjustment on the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Pinch guard prevents operators' fingers being pinched. with slim multi-component grips without collar for better handling and easier transport. - Adjustment positions: 25- Capacities for pipes (diameter): Ø 2 in- Capacities for nuts: 46mm- Capacities for pipes (diameter): Ø 50mm
Features and Benefits
With Slim Multi-Component Grips Without Collar For Better Handling And Easier Transport
Technical attributes
Push The Button For Adjustment On The Workpiece
Fine Adjustment For Optimum Adaptation To Different Sizes Of Workpieces And A Comfortable Handle Width
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Fine Adjustment For Optimum Adaptation To Different Sizes Of Workpieces And A Comfortable Handle Width
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Standards
DIN ISO 8976
Related links
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 50mm Jaw
- Knipex Cobra® ES 1-Piece Water Pump Plier 42mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Cobra® XL 1-Piece Water Pump Plier 95mm Jaw
