Knipex Cobra® QuickSet 1-Piece Water Pump Plier, 300mm Overall, 70mm Jaw
- RS Stock No.:
- 136-7423
- Mfr. Part No.:
- 87 21 300
- Brand:
- Knipex
Subtotal (1 unit)*
$127.83
(exc. GST)
$140.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.83 |
*price indicative
- RS Stock No.:
- 136-7423
- Mfr. Part No.:
- 87 21 300
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Water Pump Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 300mm | |
| Number of Positions | 25 | |
| Handle Type | Non-Slip | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| Jaw Length | 70mm | |
| Jaw Opening | 60mm | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Water Pump Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 300mm | ||
Number of Positions 25 | ||
Handle Type Non-Slip | ||
ESD Safe No | ||
Material Chrome Vanadium Steel, Electric Steel | ||
Jaw Length 70mm | ||
Jaw Opening 60mm | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 87 21 300 Cobra® QuickSet High-Tech Water Pump Pliers with non-slip plastic coating grey atramentized 300 mm
87 21 300 KNIPEX Cobra® QuickSet Fully open, push, grab!. additional fast adjustment on the workpiece by sliding the pliers handle. Combines the proven, reliable locking of the hinge bolt with an additional push function which makes it easier to work in very confined and inaccessible areas. The adjustment directly on the workpiece is possible by simply sliding the pliers handle. Reliable locking of the hinge bolt with the first workload. The gripping width of the pliers is then fixed and can only be adjusted by pressing the button To re-activate the sliding function, the hinge bolt must be released by pressing the push button and the pliers must be completely opened again. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Pinch guard prevents operators' fingers being pinched. - Adjustment positions: 25- Capacities for pipes (diameter): Ø 2 3/4in- Capacities for nuts: 60mm- Capacities for pipes (diameter): Ø 70mm
Features and Benefits
Fully Open, Push, Grab!
Additional Fast Adjustment On The Workpiece By Sliding The Pliers Handle
Additional Fast Adjustment On The Workpiece By Sliding The Pliers Handle
Technical attributes
Combines The Proven, Reliable Locking Of The Hinge Bolt With An Additional Push Function Which Makes It Easier To Work In Very Confined And Inaccessible Areas
The Adjustment Directly On The Workpiece Is Possible By Simply Sliding The Pliers Handle
Reliable Locking Of The Hinge Bolt With The First Workload. The Gripping Width Of The Pliers Is Then Fixed And Can Only Be Adjusted By Pressing The Button.
To Re-Activate The Sliding Function, The Hinge Bolt Must Be Released By Pressing The Push Button And The Pliers Must Be Completely Opened Again
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
The Adjustment Directly On The Workpiece Is Possible By Simply Sliding The Pliers Handle
Reliable Locking Of The Hinge Bolt With The First Workload. The Gripping Width Of The Pliers Is Then Fixed And Can Only Be Adjusted By Pressing The Button.
To Re-Activate The Sliding Function, The Hinge Bolt Must Be Released By Pressing The Push Button And The Pliers Must Be Completely Opened Again
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Standards
DIN ISO 8976
- RS Stock No. 2214858
- Mfr. Part No. 196-17A
Each
$62.11
Related links
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 50mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 60mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 36mm Jaw
- Knipex Cobra® XL 1-Piece Water Pump Plier 95mm Jaw
- Knipex Cobra® XS 1-Piece Water Pump Plier 28mm Jaw
- CK T3653 300 1-Piece Water Pump Plier 70mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 27mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw












