Knipex TwinGrip 1-Piece Gripping Plier, 154mm Overall

Subtotal (1 unit)*

$61.23

(exc. GST)

$67.35

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship from another location
Units
Per unit
1 +$61.23

*price indicative

RS Stock No.:
429-550
Mfr. Part No.:
82 01 150 SB
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Gripping Plier

Number of Pieces

1

Overall Length

154mm

Handle Type

Non-Slip, Plastic

Standards/Approvals

RoHS Status: Exempt, REACH

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 82 01 150 SB TwinGrip Front and side gripping pliers with non-slip plastic coating grey atramentized 150 mm


82 01 150 SB KNIPEX TwinGrip Gripping, tightening and loosening screws with worn heads and drives. Unique combination: front and side gripping function, box joint, push-button adjustment. Biting front jaw with robust teeth and high transmission ratio at the tip of the jaw. Very slim pliers: work even in confined spaces, with slim turning zone for fast screwing. Pinch guard prevents operators' fingers being pinched. Durable and resilient thanks to robust, box-type pliers joint. Small and handy – also suitable for more delicate work. Large front and side gripping capacities: for diameters and width across flats 3 – 16 mm. Reliable, frontal gripping of flat workpieces up to 6 mm thanks to three-point system. Three-way adjustable slip joint with push button adjustment for precise alteration of gripping capacity. - Adjustment positions: 3- Capacities for pipes (diameter): Ø 1/8 – 5/8in- Capacities for pipes (diameter): Ø 3 – 16mm- Capacities for nuts: 3 – 16mm- Capacities for nuts: 1/8 – 5/8in

Features and Benefits


Gripping, Tightening And Loosening Screws With Worn Heads And Drives
Unique Combination: Front And Side Gripping Function, Box Joint, Push-Button Adjustment
Biting Front Jaw With Robust Teeth And High Transmission Ratio At The Tip Of The Jaw
Small And Handy – Also Suitable For More Delicate Work
Large Front And Side Gripping Capacities: For Diameters And Width Across Flats 3 – 16 Mm
Reliable, Frontal Gripping Of Flat Workpieces Up To 6 Mm Thanks To Three-Point System
Three-Way Adjustable Slip Joint With Push Button Adjustment For Precise Alteration Of Gripping Capacity

Technical attributes


Very Slim Pliers: Work Even In Confined Spaces, With Slim Turning Zone For Fast Screwing
Pinch Guard Prevents Operators' Fingers Being Pinched
Durable And Resilient Thanks To Robust, Box-Type Pliers Joint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy