Knipex TwinGrip 1-Piece Gripping Plier, 250mm Overall
- RS Stock No.:
- 429-551
- Mfr. Part No.:
- 82 01 250
- Brand:
- Knipex
Subtotal (1 unit)*
$77.26
(exc. GST)
$84.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.26 |
*price indicative
- RS Stock No.:
- 429-551
- Mfr. Part No.:
- 82 01 250
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Handle Type | Plastic, Non-Slip | |
| Standards/Approvals | RoHS Status: Exempt, REACH and RoHS | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Handle Type Plastic, Non-Slip | ||
Standards/Approvals RoHS Status: Exempt, REACH and RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 82 01 250 TwinGrip Front and side gripping pliers with non-slip plastic coating grey atramentized 250 mm
82 01 250 KNIPEX TwinGrip Gripping, tightening and loosening screws with worn heads and drives. Unique combination: front and side gripping function, box joint, push-button adjustment. Biting front jaw with robust teeth and high transmission ratio at the tip of the jaw. Very slim pliers: work even in confined spaces, with slim turning zone for fast screwing. Pinch guard prevents operators' fingers being pinched. Durable and resilient thanks to robust, box-type pliers joint. Powerfully grips even large, very tight and deep-seated components with A/F 5 – 27 mm. Reliable, frontal gripping of flat workpieces up to 10 mm thanks to three-point system. Seven-way adjustable slip joint with push button adjustment for precise adjustment of gripping capacity. Reliable, frontal gripping of flat workpieces up to 10 mm thanks to three-point system. Seven-way adjustable slip joint with push button adjustment for precise adjustment of gripping capacity. - Adjustment positions: 7- Capacities for pipes (diameter): Ø 1 1/16 – 1 1/16in- Capacities for pipes (diameter): Ø 5 – 27mm- Capacities for nuts: 5 – 27mm- Capacities for nuts: 1 1/16
Features and Benefits
Gripping, Tightening And Loosening Screws With Worn Heads And Drives
Unique Combination: Front And Side Gripping Function, Box Joint, Push-Button Adjustment
Biting Front Jaw With Robust Teeth And High Transmission Ratio At The Tip Of The Jaw
Powerfully Grips Even Large, Very Tight And Deep-Seated Components With A/F 5 – 27 Mm
Reliable, Frontal Gripping Of Flat Workpieces Up To 10 Mm Thanks To Three-Point System
Seven-Way Adjustable Slip Joint With Push Button Adjustment For Precise Adjustment Of Gripping Capacity
Reliable, Frontal Gripping Of Flat Workpieces Up To 10 Mm Thanks To Three-Point System
Seven-Way Adjustable Slip Joint With Push Button Adjustment For Precise Adjustment Of Gripping Capacity
Unique Combination: Front And Side Gripping Function, Box Joint, Push-Button Adjustment
Biting Front Jaw With Robust Teeth And High Transmission Ratio At The Tip Of The Jaw
Powerfully Grips Even Large, Very Tight And Deep-Seated Components With A/F 5 – 27 Mm
Reliable, Frontal Gripping Of Flat Workpieces Up To 10 Mm Thanks To Three-Point System
Seven-Way Adjustable Slip Joint With Push Button Adjustment For Precise Adjustment Of Gripping Capacity
Reliable, Frontal Gripping Of Flat Workpieces Up To 10 Mm Thanks To Three-Point System
Seven-Way Adjustable Slip Joint With Push Button Adjustment For Precise Adjustment Of Gripping Capacity
Technical attributes
Very Slim Pliers: Work Even In Confined Spaces, With Slim Turning Zone For Fast Screwing
Pinch Guard Prevents Operators' Fingers Being Pinched
Durable And Resilient Thanks To Robust, Box-Type Pliers Joint
Pinch Guard Prevents Operators' Fingers Being Pinched
Durable And Resilient Thanks To Robust, Box-Type Pliers Joint
Related links
- Knipex 82 01 250 SB 1-Piece Gripping Plier, 250mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 154mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 257mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 200mm Overall
- Knipex Twingrip 1-Piece Water Pump Plier, 200 mm Overall
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex 82 02 250 SB 1-Piece Gripping Plier, 257mm Overall
- Knipex 40 04 1-Piece Locking Plier, 250mm Overall
