Knipex TwinGrip 1-Piece Gripping Plier, 200mm Overall
- RS Stock No.:
- 429-538
- Mfr. Part No.:
- 82 02 200 SB
- Brand:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 429-538
- Mfr. Part No.:
- 82 02 200 SB
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Handle Type | Comfortable, Comfort Grip | |
| Standards/Approvals | REACH, RoHS Status: Exempt | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Handle Type Comfortable, Comfort Grip | ||
Standards/Approvals REACH, RoHS Status: Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 82 02 200 SB TwinGrip Front and side gripping pliers with comfort handles grey atramentized 200 mm
82 02 200 SB KNIPEX TwinGrip Gripping, tightening and loosening screws with worn heads and drives. Unique combination: front and side gripping function, box joint, push-button adjustment. Biting front jaw with robust teeth and high transmission ratio at the tip of the jaw. Very slim pliers: Work even in confined spaces, with a narrow turning zone for fast screwing Pinch guard prevents operators' fingers being pinched. Durable and resilient thanks to robust, box-type pliers joint. The all-rounder for all common tasks. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. Large front and side gripping capacity for diameters and widths across flats 4 - 22 mm. Reliable, frontal gripping of flat workpieces up to 8 mm thanks to three-point system. Five-way adjustable slip joint with push button adjustment for precise adjustment of gripping capacity. - Adjustment positions: 5- Capacities for pipes (diameter): Ø 5/32 – 7/8in- Capacities for pipes (diameter): Ø 4 – 22mm- Capacities for nuts: 4 – 22mm- Capacities for nuts: 5/32 – 7/8in
Features and Benefits
Gripping, Tightening And Loosening Screws With Worn Heads And Drives
Unique Combination: Front And Side Gripping Function, Box Joint, Push-Button Adjustment
Biting Front Jaw With Robust Teeth And High Transmission Ratio At The Tip Of The Jaw
The All-Rounder For All Common Tasks
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Large Front And Side Gripping Capacity For Diameters And Widths Across Flats 4 - 22 Mm
Reliable, Frontal Gripping Of Flat Workpieces Up To 8 Mm Thanks To Three-Point System
Five-Way Adjustable Slip Joint With Push Button Adjustment For Precise Adjustment Of Gripping Capacity
Unique Combination: Front And Side Gripping Function, Box Joint, Push-Button Adjustment
Biting Front Jaw With Robust Teeth And High Transmission Ratio At The Tip Of The Jaw
The All-Rounder For All Common Tasks
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Large Front And Side Gripping Capacity For Diameters And Widths Across Flats 4 - 22 Mm
Reliable, Frontal Gripping Of Flat Workpieces Up To 8 Mm Thanks To Three-Point System
Five-Way Adjustable Slip Joint With Push Button Adjustment For Precise Adjustment Of Gripping Capacity
Technical attributes
Very Slim Pliers: Work Even In Confined Spaces, With A Narrow Turning Zone For Fast Screwing.
Pinch Guard Prevents Operators' Fingers Being Pinched
Durable And Resilient Thanks To Robust, Box-Type Pliers Joint
Pinch Guard Prevents Operators' Fingers Being Pinched
Durable And Resilient Thanks To Robust, Box-Type Pliers Joint
Related links
- Knipex TwinGrip 1-Piece Gripping Plier, 154mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 257mm Overall
- Knipex Twingrip 1-Piece Water Pump Plier, 200 mm Overall
- Knipex 82 01 200 SB 1-Piece Gripping Plier, 200mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 250mm Overall
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 82 02 250 SB 1-Piece Gripping Plier, 257mm Overall
- Knipex 1-Piece Combination Plier, 200mm Overall
