Knipex 82 01 200 SB 1-Piece Gripping Plier, 200mm Overall

Subtotal (1 unit)*

$64.75

(exc. GST)

$71.22

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +$64.75

*price indicative

RS Stock No.:
429-554
Mfr. Part No.:
82 01 200 SB
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Gripping Plier

Number of Pieces

1

Overall Length

200mm

Handle Type

Plastic, Non-Slip

Standards/Approvals

RoHS Status: Exempt, RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 82 01 200 SB TwinGrip Front and side gripping pliers with non-slip plastic coating grey atramentized 200 mm


82 01 200 SB KNIPEX TwinGrip Gripping, tightening and loosening screws with worn heads and drives. Unique combination: front and side gripping function, box joint, push-button adjustment. Biting front jaw with robust teeth and high transmission ratio at the tip of the jaw. Very slim pliers: Work even in confined spaces, with a narrow turning zone for fast screwing Pinch guard prevents operators' fingers being pinched. Durable and resilient thanks to robust, box-type pliers joint. The all-rounder for all common tasks. Large front and side gripping capacity for diameters and widths across flats 4 - 22 mm. Reliable, frontal gripping of flat workpieces up to 8 mm thanks to three-point system. Five-way adjustable slip joint with push button adjustment for precise adjustment of gripping capacity. - Adjustment positions: 5- Capacities for pipes (diameter): Ø 5/32 – 7/8in- Capacities for pipes (diameter): Ø 4 – 22mm- Capacities for nuts: 4 – 22mm- Capacities for nuts: 5/32 – 7/8in

Features and Benefits


Gripping, Tightening And Loosening Screws With Worn Heads And Drives
Unique Combination: Front And Side Gripping Function, Box Joint, Push-Button Adjustment
Biting Front Jaw With Robust Teeth And High Transmission Ratio At The Tip Of The Jaw
The All-Rounder For All Common Tasks
Large Front And Side Gripping Capacity For Diameters And Widths Across Flats 4 - 22 Mm
Reliable, Frontal Gripping Of Flat Workpieces Up To 8 Mm Thanks To Three-Point System
Five-Way Adjustable Slip Joint With Push Button Adjustment For Precise Adjustment Of Gripping Capacity

Technical attributes


Very Slim Pliers: Work Even In Confined Spaces, With A Narrow Turning Zone For Fast Screwing.
Pinch Guard Prevents Operators' Fingers Being Pinched
Durable And Resilient Thanks To Robust, Box-Type Pliers Joint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy