Knipex TwinGrip 1-Piece Gripping Plier, 154mm Overall
- RS Stock No.:
- 429-548
- Mfr. Part No.:
- 82 01 150
- Brand:
- Knipex
Subtotal (1 unit)*
$59.16
(exc. GST)
$65.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.16 |
*price indicative
- RS Stock No.:
- 429-548
- Mfr. Part No.:
- 82 01 150
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 154mm | |
| Handle Type | Non-Slip, Plastic | |
| Standards/Approvals | REACH, RoHS Status: Exempt | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 154mm | ||
Handle Type Non-Slip, Plastic | ||
Standards/Approvals REACH, RoHS Status: Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 82 01 150 TwinGrip Front and side gripping pliers with non-slip plastic coating grey atramentized 150 mm
82 01 150 KNIPEX TwinGrip Gripping, tightening and loosening screws with worn heads and drives. Unique combination: front and side gripping function, box joint, push-button adjustment. Biting front jaw with robust teeth and high transmission ratio at the tip of the jaw. Very slim pliers: work even in confined spaces, with slim turning zone for fast screwing. Pinch guard prevents operators' fingers being pinched. Durable and resilient thanks to robust, box-type pliers joint. Small and handy – also suitable for more delicate work. Large front and side gripping capacities: for diameters and width across flats 3 – 16 mm. Reliable, frontal gripping of flat workpieces up to 6 mm thanks to three-point system. Three-way adjustable slip joint with push button adjustment for precise alteration of gripping capacity. - Adjustment positions: 3- Capacities for pipes (diameter): Ø 1/8 – 5/8in- Capacities for pipes (diameter): Ø 3 – 16mm- Capacities for nuts: 3 – 16mm- Capacities for nuts: 1/8 – 5/8in
Features and Benefits
Gripping, Tightening And Loosening Screws With Worn Heads And Drives
Unique Combination: Front And Side Gripping Function, Box Joint, Push-Button Adjustment
Biting Front Jaw With Robust Teeth And High Transmission Ratio At The Tip Of The Jaw
Small And Handy – Also Suitable For More Delicate Work
Large Front And Side Gripping Capacities: For Diameters And Width Across Flats 3 – 16 Mm
Reliable, Frontal Gripping Of Flat Workpieces Up To 6 Mm Thanks To Three-Point System
Three-Way Adjustable Slip Joint With Push Button Adjustment For Precise Alteration Of Gripping Capacity
Unique Combination: Front And Side Gripping Function, Box Joint, Push-Button Adjustment
Biting Front Jaw With Robust Teeth And High Transmission Ratio At The Tip Of The Jaw
Small And Handy – Also Suitable For More Delicate Work
Large Front And Side Gripping Capacities: For Diameters And Width Across Flats 3 – 16 Mm
Reliable, Frontal Gripping Of Flat Workpieces Up To 6 Mm Thanks To Three-Point System
Three-Way Adjustable Slip Joint With Push Button Adjustment For Precise Alteration Of Gripping Capacity
Technical attributes
Very Slim Pliers: Work Even In Confined Spaces, With Slim Turning Zone For Fast Screwing
Pinch Guard Prevents Operators' Fingers Being Pinched
Durable And Resilient Thanks To Robust, Box-Type Pliers Joint
Pinch Guard Prevents Operators' Fingers Being Pinched
Durable And Resilient Thanks To Robust, Box-Type Pliers Joint
Related links
- Knipex TwinGrip 1-Piece Gripping Plier, 154mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 250mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 257mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 200mm Overall
- Knipex Twingrip 1-Piece Water Pump Plier, 200 mm Overall
- Knipex 82 01 250 SB 1-Piece Gripping Plier, 250mm Overall
- Knipex 82 01 200 SB 1-Piece Gripping Plier, 200mm Overall
- Knipex 1-Piece Gripping Plier, 150 mm Overall Serrated
