Knipex TwinGrip 1-Piece Gripping Plier, 257mm Overall
- RS Stock No.:
- 429-534
- Mfr. Part No.:
- 82 02 250
- Brand:
- Knipex
Temporarily out of stock
- RS Stock No.:
- 429-534
- Mfr. Part No.:
- 82 02 250
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 257mm | |
| Handle Type | Comfortable | |
| Standards/Approvals | RoHS Status: Exempt, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 257mm | ||
Handle Type Comfortable | ||
Standards/Approvals RoHS Status: Exempt, REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 82 02 250 TwinGrip Front and side gripping pliers with comfort handles grey atramentized 250 mm
82 02 250 KNIPEX TwinGrip Gripping, tightening and loosening screws with worn heads and drives. Unique combination: front and side gripping function, box joint, push-button adjustment. Biting front jaw with robust teeth and high transmission ratio at the tip of the jaw. Very slim pliers: work even in confined spaces, with slim turning zone for fast screwing. Pinch guard prevents operators' fingers being pinched. Durable and resilient thanks to robust, box-type pliers joint. Powerfully grips even large, very tight and deep-seated components with A/F 5 – 27 mm. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. Large front and side gripping capacities: for diameters and width across flats 5 – 27 mm. Reliable, frontal gripping of flat workpieces up to 10 mm thanks to three-point system. Seven-way adjustable slip joint with push button adjustment for precise adjustment of gripping capacity. - Adjustment positions: 7- Capacities for pipes (diameter): Ø 1 1/16 – 1 1/16in- Capacities for pipes (diameter): Ø 5 – 27mm- Capacities for nuts: 5 – 27mm- Capacities for nuts: 1 1/16
Features and Benefits
Gripping, Tightening And Loosening Screws With Worn Heads And Drives
Unique Combination: Front And Side Gripping Function, Box Joint, Push-Button Adjustment
Biting Front Jaw With Robust Teeth And High Transmission Ratio At The Tip Of The Jaw
Powerfully Grips Even Large, Very Tight And Deep-Seated Components With A/F 5 – 27 Mm
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Large Front And Side Gripping Capacities: For Diameters And Width Across Flats 5 – 27 Mm
Reliable, Frontal Gripping Of Flat Workpieces Up To 10 Mm Thanks To Three-Point System
Seven-Way Adjustable Slip Joint With Push Button Adjustment For Precise Adjustment Of Gripping Capacity
Unique Combination: Front And Side Gripping Function, Box Joint, Push-Button Adjustment
Biting Front Jaw With Robust Teeth And High Transmission Ratio At The Tip Of The Jaw
Powerfully Grips Even Large, Very Tight And Deep-Seated Components With A/F 5 – 27 Mm
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Large Front And Side Gripping Capacities: For Diameters And Width Across Flats 5 – 27 Mm
Reliable, Frontal Gripping Of Flat Workpieces Up To 10 Mm Thanks To Three-Point System
Seven-Way Adjustable Slip Joint With Push Button Adjustment For Precise Adjustment Of Gripping Capacity
Technical attributes
Very Slim Pliers: Work Even In Confined Spaces, With Slim Turning Zone For Fast Screwing
Pinch Guard Prevents Operators' Fingers Being Pinched
Durable And Resilient Thanks To Robust, Box-Type Pliers Joint
Pinch Guard Prevents Operators' Fingers Being Pinched
Durable And Resilient Thanks To Robust, Box-Type Pliers Joint
Related links
- Knipex 82 02 250 SB 1-Piece Gripping Plier, 257mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 200mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 250mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 154mm Overall
- Knipex Twingrip 1-Piece Water Pump Plier, 200 mm Overall
- Knipex 1-Piece Gripping Plier, 150 mm Overall Serrated
- Knipex TwinGrip 3-Piece Gripping Plier, 330 mm Overall
- Knipex TwinGrip 2-Piece Gripping Plier, 330 mm Overall
