BETA 1-Piece Combination Plier, 180mm Overall, 39mm Jaw

Subtotal (1 unit)*

$262.84

(exc. GST)

$289.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.84

*price indicative

RS Stock No.:
234-4900
Mfr. Part No.:
1150INOX 180
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Combination Plier

Number of Pieces

1

Overall Length

180mm

Material

Stainless Steel

ESD Safe

No

Jaw Length

39mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA heavy-duty combination pliers, made of stainless steel. High-quality combination pliers are suitable for professionals and enthusiasts alike.

Overall length 180mm

Decentralized pin

Open joint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy