SAM 300-6 1-Piece Plier Set, 250mm Overall
- RS Stock No.:
- 282-8320
- Mfr. Part No.:
- 300-6
- Brand:
- SAM
Subtotal (1 unit)*
$197.64
(exc. GST)
$217.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.64 |
*price indicative
- RS Stock No.:
- 282-8320
- Mfr. Part No.:
- 300-6
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier Set | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Jaw Shape | Bent, Flat | |
| Model Number | 300-6 | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier Set | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
VDE/1000V Approved No | ||
Material Steel | ||
Jaw Shape Bent, Flat | ||
Model Number 300-6 | ||
Standards/Approvals No | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Notched cutting plier is designed for cutting plastic, rubber profiled sections, decorative mouldings, PVC threshold bars.
Interchangeable blade
Two material sheathed arms
4 Position variable angle
Related links
- GearWrench 7-Piece Plier Set, 250 mm Overall
- Facom 2-Piece Plier Set 250 mm Overall
- SAM 556 1-Piece Plier Set 40mm Jaw
- SAM 232-13 1-Piece Plier Set 19mm Jaw
- SAM 219-13 1-Piece Plier Set 12mm Jaw
- SAM 195-13A-FME 1-Piece Plier Set 5mm Jaw
- SAM 219-28 1-Piece Plier Set 11mm Jaw
- SAM 232-18TI-FME 1-Piece Plier Set 21mm Jaw
