Bahco 2928-250 1-Piece Circlip Plier, 250mm Overall, 30mm Jaw
- RS Stock No.:
- 284-023
- Mfr. Part No.:
- 2928-250
- Brand:
- Bahco
Subtotal (1 unit)*
$639.00
(exc. GST)
$702.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $639.00 |
*price indicative
- RS Stock No.:
- 284-023
- Mfr. Part No.:
- 2928-250
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Jaw Length | 30mm | |
| Circlip Size Range | 3 → 100 mm | |
| Jaw Shape | Angled, Straight | |
| Model Number | 2928-250 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Jaw Length 30mm | ||
Circlip Size Range 3 → 100 mm | ||
Jaw Shape Angled, Straight | ||
Model Number 2928-250 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bahco Pliers are designed for both internal and external circlips. These patented pliers feature interchangeable tips (straight, 15°, and 90°) that can be easily adapted for use with either internal or external circlips. The -160 and -200 models come with 5 pairs of tips, while the -250 model includes 6 pairs. The pliers are suitable for internal circlips ranging from 8 to 100 mm in diameter and external circlips from 3 to 100 mm.
With interchangeable tips
Covers a range of applications previously embraced by as many as 10 conventional pliers
Regulation stop mechanism for easier use and prevention of damage to circlips due to excessive force
Related links
- Bahco 6224 1-Piece Water Pump Plier 30mm Jaw
- BETA 1-Piece Circlip Plier 30mm Jaw
- BETA 1-Piece Circlip Plier 30mm Jaw
- Bahco 2928-160 1-Piece Circlip Plier 21.5mm Jaw
- Bahco 2928-200 1-Piece Circlip Plier 23.5mm Jaw
- Teng Tools MB470-9 1-Piece Circlip Plier, 250 mm Overall
- Knipex Cobra® 1-Piece Water Pump Plier 30mm Jaw
- Knipex 1-Piece Flat Nose Plier Short 30mm Jaw
