Teng Tools MB471-9 1-Piece Circlip Plier, 235mm Overall
- RS Stock No.:
- 103-169
- Mfr. Part No.:
- MB471-9
- Brand:
- Teng Tools
Subtotal (1 unit)*
$131.34
(exc. GST)
$144.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.34 |
*price indicative
- RS Stock No.:
- 103-169
- Mfr. Part No.:
- MB471-9
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 235mm | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Jaw Shape | Bent | |
| Model Number | MB471-9 | |
| Standards/Approvals | DIN 5256 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 235mm | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Jaw Shape Bent | ||
Model Number MB471-9 | ||
Standards/Approvals DIN 5256 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools circlip plier has vinyl grip for easier use in pockets or tool pouches with chrome vanadium construction also for use with inner type circlips or snap rings.
Return spring for easier use
No batteries included
DIN 5256
Related links
- Teng Tools MB471-5 1-Piece Circlip Plier, 135 mm Overall
- Teng Tools MB472-9 1-Piece Circlip Plier, 240 mm Overall
- Teng Tools MB473-9 1-Piece Circlip Plier, 225 mm Overall
- Teng Tools MB470-9 1-Piece Circlip Plier, 250 mm Overall
- Teng Tools 1-Piece Circlip Plier 29mm Jaw
- Bahco 2950-250 1-Piece Plier 43mm Jaw
- Penta MC13CE-XL 1-Piece Bent Nose Plier, 235 mm Overall VDE/1000V Approved
- Facom 517.1 1-Piece Long Nose Plier 80mm Jaw
