Facom 517.1 1-Piece Long Nose Plier, 235mm Overall Long Nose, 80mm Jaw

Subtotal (1 unit)*

$104.34

(exc. GST)

$114.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.34

*price indicative

RS Stock No.:
268-6657
Mfr. Part No.:
517.10
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Long Nose Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

235mm

Material

Chromium

Jaw Length

80mm

Finish

Chrome

Jaw Style

Long Nose

Jaw Shape

Straight

Model Number

517.1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Facom standard long nose lock grip plier for reaching and gripping components in confined spaces.

Hand-screw adjustment

Chromed finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy