Phoenix Contact 1212363 1-Piece Flat Nose Plier, 160mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$52.00

(exc. GST)

$57.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.00

*price indicative

RS Stock No.:
129-676
Mfr. Part No.:
1212363
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Flat Nose Plier

Sub Type

Flat Nose Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

160mm

Handle Type

Ergonomic

Standards/Approvals

DIN EN 60900 (VDE 0682 PART 201), DIN ISO 5745

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Flat nosed pliers are VDE insulated, providing safety up to 1000V AC. With finely notched grip areas, these pliers offer ergonomic handle design to eliminate fatigue during work. The die hardened, forged construction ensures maximum durability, making them an ideal choice for various applications.

Finely notched grip areas for secure handling

Die hardened forged construction for maximum durability

Suitable for various applications in different industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy