Phoenix Contact 1212492 1-Piece Electronic Pliers, 120mm Overall

Subtotal (1 unit)*

$94.82

(exc. GST)

$104.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$94.82

*price indicative

RS Stock No.:
129-449
Mfr. Part No.:
1212492
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Pointed Plier

Product Type

Electronic Pliers

Number of Pieces

1

Overall Length

120mm

Handle Type

Comfort Grip, Ergonomic

Material

Tool Steel

Nose Angle

45°

Standards/Approvals

EU RoHS, EU REACH SVHC, ECLASS-13.0 21043816, UNSPSC 21.0 27112100, ECLASS-11.0 21043816, ETIM 9.0 EC000835, ECLASS-12.0 21043816, EAC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact electronics plier is designed for precision tasks with its pointed tip and 45° angle. It features an ergonomic two-component handle for comfortable and non-slip use, as well as an opening spring for smooth operation. The pliers are made from high-grade tool steel, ensuring durability and maximum rust protection.

Through-connected joint for permanent stability and force distribution

Ergonomically designed two-component handles for fatigue-proof and non-slip use

Opening spring for uniform smooth opening

Special conductive plastic handles for safe removal of electrostatic energy

Made from high-grade tool steel for durability

Mirror-polished and phosphate-treated metal surfaces for rust protection

Related links