Phoenix Contact 1212796 6-Piece Flat Nose Plier Smooth, 120mm Overall ESD Safe
- RS Stock No.:
- 135-957
- Mfr. Part No.:
- 1212796
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
$2,121.18
(exc. GST)
$2,333.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,121.18 | $353.53 |
*price indicative
- RS Stock No.:
- 135-957
- Mfr. Part No.:
- 1212796
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Flat-Nosed Plier | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 6 | |
| Overall Length | 120mm | |
| ESD Safe | Yes | |
| Handle Type | Dual Component | |
| Material | Tool Steel | |
| Finish | Oiled, Mirror Polished | |
| Jaw Style | Smooth | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Flat-Nosed Plier | ||
Product Type Flat Nose Plier | ||
Number of Pieces 6 | ||
Overall Length 120mm | ||
ESD Safe Yes | ||
Handle Type Dual Component | ||
Material Tool Steel | ||
Finish Oiled, Mirror Polished | ||
Jaw Style Smooth | ||
Standards/Approvals EU REACH SVHC, EU RoHS, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact electronic flat-nose pliers have a smooth gripping surface and come with an opening spring. The ergonomic design of two-component handles ensures fatigue-proof and non-slip use. Made from special high-grade tool steel, these pliers feature mirror-polished and oiled metal surfaces for maximum rust protection.
Through-connected joint for permanent stability and force distribution
Ergonomically designed two-component handles for fatigue-proof and non-slip use
Opening spring for uniform smooth opening
Special conductive plastic handles for safe removal of electrostatic energy
Made from high-grade tool steel for durability
Mirror-polished and phosphate-treated metal surfaces for rust protection
Related links
- Erem 1-Piece Flat Nose Plier Smooth 23mm Jaw ESD Safe
- Phoenix Contact 1212797 6-Piece Flat Nose Plier, 125 mm Overall ESD Safe
- ideal-tek 1-Piece Flat Nose Plier Smooth 10mm Jaw ESD Safe
- CK T3770D 120 1-Piece Flat Nose Plier Smooth 22mm Jaw ESD Safe
- Erem 1-Piece Flat Nose Plier Smooth 23mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Smooth 25mm Jaw ESD Safe
- CK T3770 1D120 1-Piece Flat Nose Plier Smooth 20mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Smooth 19mm Jaw ESD Safe
