Phoenix Contact 1212801 6-Piece Electronic Pliers, 130mm Overall ESD Safe
- RS Stock No.:
- 170-448
- Mfr. Part No.:
- 1212801
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$102.54
(exc. GST)
$112.79
(inc. GST)
- RS Stock No.:
- 170-448
- Mfr. Part No.:
- 1212801
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Pointed Plier | |
| Product Type | Electronic Pliers | |
| Number of Pieces | 6 | |
| Overall Length | 130mm | |
| Material | Steel | |
| ESD Safe | Yes | |
| Handle Type | Dual Component | |
| Finish | Mirror Polished, Phosphate Treated | |
| Nose Angle | 45° | |
| Standards/Approvals | DIN EN 61340-5, DIN EN 61340-2-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Pointed Plier | ||
Product Type Electronic Pliers | ||
Number of Pieces 6 | ||
Overall Length 130mm | ||
Material Steel | ||
ESD Safe Yes | ||
Handle Type Dual Component | ||
Finish Mirror Polished, Phosphate Treated | ||
Nose Angle 45° | ||
Standards/Approvals DIN EN 61340-5, DIN EN 61340-2-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact ESD electronic needle-nose pliers is designed for a variety of precision tasks. Featuring an ergonomic two-component handle, an opening spring for easy use, and slow removal of electrostatic energy, this tool ensures optimal performance and safety in your work environment.
Spring mechanism for smooth, consistent opening
Ergonomic two-component handles for comfort
Conductive plastic handles ensure ESD compliance
Mirror-polished metal for rust resistance
Screwed precision joint for stability
High-grade tool steel for durability
Related links
- Phoenix Contact 1212483 1-Piece Electronic Pliers, 130 mm Overall ESD Safe
- Phoenix Contact 1212799 6-Piece Electronic Pliers Smooth, 133 mm Overall ESD Safe
- Phoenix Contact 1212482 1-Piece Electronic Pliers, 133 mm Overall ESD Safe
- Phoenix Contact 1212800 6-Piece Electronic Pliers Smooth, 120 mm Overall
- Phoenix Contact 1212798 6-Piece Electronic Pliers Smooth, 120 mm Overall
- Erem 1-Piece Electronic Pliers Crosshatch Knurled 8mm Jaw ESD Safe
- Phoenix Contact 1212796 6-Piece Flat Nose Plier Smooth, 120 mm Overall ESD Safe
- Phoenix Contact 1212803 6-Piece Round Nose Plier Smooth, 125 mm Overall ESD Safe

