RS Better World
Knipex 97 52 42 Crimping Tool, 220mm Overall Burnished
- RS Stock No.:
- 429-540
- Mfr. Part No.:
- 97 52 42
- Brand:
- Knipex
Subtotal (1 unit)*
$336.98
(exc. GST)
$370.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 429-540
- Mfr. Part No.:
- 97 52 42
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimping Tool | |
| Overall Length | 220mm | |
| Wire Size | 4mm², 6mm² | |
| Finish | Burnished | |
| Standards/Approvals | REACH, RoHS | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimping Tool | ||
Overall Length 220mm | ||
Wire Size 4mm², 6mm² | ||
Finish Burnished | ||
Standards/Approvals REACH, RoHS | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 97 52 42 PreciForce Crimping pliers for MC4®/MC4® Evo 2 connectors with multi-component handles burnished 220 mm
97 52 42 KNIPEX PreciForce With improved crimp geometry for very good conductivity. Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable). Precise, factory calibrated crimping pressure. Efficient lever action ensures a high crimping force. Good handling due to favourable handle position, low weight, short design and ergonomically shaped handles. Crimping die is not exchangeable. for MC4®- and MC4® Evo 2 connectors. For the installation of PV systems with MC4® and MC4® EVO 2 connectors. For installations on residential and industrial buildings or on isolated systems such as mobile homes. MC4® is a registered trademark of Stäubli Electrical Connectors AG. - Application: for MC4® / MC4® Evo 2 PV plug type connectors- Capacity in square millimetres: 4.0 / 6.0mm²- AWG: 12 — 10
Features and Benefits
For Mc4®- And Mc4® Evo 2 Connectors
For The Installation Of Pv Systems With Mc4® And Mc4® Evo 2 Connectors
For Installations On Residential And Industrial Buildings Or On Isolated Systems Such As Mobile Homes
For The Installation Of Pv Systems With Mc4® And Mc4® Evo 2 Connectors
For Installations On Residential And Industrial Buildings Or On Isolated Systems Such As Mobile Homes
Technical attributes
With Improved Crimp Geometry For Very Good Conductivity
Consistently High Crimping Quality Due To Precision Dies And Ratchet Mechanism (Unlockable)
Precise, Factory Calibrated Crimping Pressure
Efficient Lever Action Ensures A High Crimping Force
Good Handling Due To Favourable Handle Position, Low Weight, Short Design And Ergonomically Shaped Handles
Consistently High Crimping Quality Due To Precision Dies And Ratchet Mechanism (Unlockable)
Precise, Factory Calibrated Crimping Pressure
Efficient Lever Action Ensures A High Crimping Force
Good Handling Due To Favourable Handle Position, Low Weight, Short Design And Ergonomically Shaped Handles
Related links
- Knipex 97 52 42 SB Crimping Tool, 220mm Overall Burnished
- Phoenix Contact 1206696 1-Piece Crimping Tool, 220mm Overall
- Knipex, 97 52 Universally Adjustable Locator Crimping Pliers and Dies
- Knipex, 97 52 Locator for Crimping Plier and Die
- Knipex Crimp Tool for Terminal
- Knipex Knipex 97 5267 4 mm Crimp Tool Crimping Plier for DT Contacts
- Knipex Crimp Tool for Insulated Terminals
- Knipex 97 3.3 mm Crimp Tool for Uninsulated Open Barrel Terminals
