Facom 1-Piece Round Nose Plier Serrated, 170mm Overall VDE/1000V Approved
- RS Stock No.:
- 235-9007
- Mfr. Part No.:
- 193.16AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$194.66
(exc. GST)
$214.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.66 |
*price indicative
- RS Stock No.:
- 235-9007
- Mfr. Part No.:
- 193.16AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Round Nose Plier | |
| Sub Type | Semi Round Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 170mm | |
| Finish | Burnished | |
| Jaw Style | Serrated | |
| Standards/Approvals | DIN ISO 5745, NF ISO 5745, ASME B107.500, ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Round Nose Plier | ||
Sub Type Semi Round Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 170mm | ||
Finish Burnished | ||
Jaw Style Serrated | ||
Standards/Approvals DIN ISO 5745, NF ISO 5745, ASME B107.500, ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series is 1,000 volt insulated semi-round nose plier with serrated inner side of jaws facilitating grip. The overall length of the pier is the 170 mm and the thickness is 32 mm.
Insulation with safety colour coding
Finish is burnished head
Related links
- Facom 1-Piece Round Nose Plier Serrated, 170 mm Overall
- Facom 1-Piece Round Nose Plier Serrated 69mm Jaw
- Facom 1-Piece Round Nose Plier Round Nose Plier, 170 mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier Straight 7.5mm Jaw ESD Safe
- Facom 1-Piece Long Nose Plier Serrated, 200 mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 64mm Jaw ESD Safe
- Knipex 1-Piece Long Nose Plier Serrated 73mm Jaw
