Phoenix Contact 1212482 1-Piece Electronic Pliers, 133mm Overall ESD Safe
- RS Stock No.:
- 129-447
- Mfr. Part No.:
- 1212482
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$91.00
(exc. GST)
$100.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.00 |
*price indicative
- RS Stock No.:
- 129-447
- Mfr. Part No.:
- 1212482
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Pointed Plier | |
| Product Type | Electronic Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 133mm | |
| Material | Steel | |
| ESD Safe | Yes | |
| Handle Type | Comfort Grip | |
| Finish | Mirror Polished, Phosphate Treated | |
| Standards/Approvals | EU RoHS, DIN EN 61340-2-3/VDE 0300- 2-3, EAC, EU REACH SVHC, DIN EN 61340-5-1/VDE 0300-5-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Pointed Plier | ||
Product Type Electronic Pliers | ||
Number of Pieces 1 | ||
Overall Length 133mm | ||
Material Steel | ||
ESD Safe Yes | ||
Handle Type Comfort Grip | ||
Finish Mirror Polished, Phosphate Treated | ||
Standards/Approvals EU RoHS, DIN EN 61340-2-3/VDE 0300- 2-3, EAC, EU REACH SVHC, DIN EN 61340-5-1/VDE 0300-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact ESD electronic needle-nose pliers are designed with a smooth grip, opening spring, and non-reflective coating. The pliers are made from high-grade tool steel and feature special conductive plastic handles for safe removal of electrostatic energy. With an ergonomic design and durable construction, these pliers provide stability and optimal force distribution for fatigue-proof and non-slip use.
Through-connected joint for permanent stability and force distribution
Ergonomically designed two-component handles for fatigue-proof and non-slip use
Opening spring for uniform smooth opening
Special conductive plastic handles for safe removal of electrostatic energy
Made from high-grade tool steel for durability
Mirror-polished and phosphate-treated metal surfaces for rust protection
Related links
- Phoenix Contact 1212799 6-Piece Electronic Pliers Smooth, 133 mm Overall ESD Safe
- Phoenix Contact 1212483 1-Piece Electronic Pliers, 130 mm Overall ESD Safe
- Erem 1-Piece Electronic Pliers Crosshatch Knurled 8mm Jaw ESD Safe
- Phoenix Contact 1212801 6-Piece Electronic Pliers, 130 mm Overall ESD Safe
- Phoenix Contact 1212491 1-Piece Electronic Pliers, 120 mm Overall
- Phoenix Contact 1212492 1-Piece Electronic Pliers, 120 mm Overall
- Phoenix Contact 1212800 6-Piece Electronic Pliers Smooth, 120 mm Overall
- Phoenix Contact 1212798 6-Piece Electronic Pliers Smooth, 120 mm Overall
