Phoenix Contact 1212483 1-Piece Electronic Pliers, 130mm Overall ESD Safe

Subtotal (1 unit)*

$102.54

(exc. GST)

$112.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.54

*price indicative

RS Stock No.:
170-447
Mfr. Part No.:
1212483
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Pliers

Sub Type

Pointed Plier

Number of Pieces

1

Overall Length

130mm

ESD Safe

Yes

Handle Type

Dual Component

Material

Steel

Finish

Mirror Polished, Phosphatised

Nose Angle

45°

Standards/Approvals

DIN EN 61340-5-1/VDE 0300-5-1, DIN EN 61340-2-3/VDE 0300-2-3

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact ESD electronic needle-nose pliers is designed with a 45° angle, smooth grip, and opening spring. With plastic handles in black/turquoise for ESD compliance, this tool is made from high-grade tool steel with mirror-polished surfaces for rust protection. The two-component handles ensure non-slip use, while the through-connected joint provides stability and force distribution. Perfect for safe removal of electrostatic energy, this plier meets standards such as DIN EN 61340-5.

Opening spring ensures uniform smooth opening

Conductive plastic handles for electrostatic safety

Special high-grade tool steel for durability

Mirror-polished metal surfaces for rust protection

Through-connected joint for stability

Black/turquoise plastic handles for ESD compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy