Teng Tools 4-Piece Plier Set
- RS Stock No.:
- 269-3230
- Mfr. Part No.:
- TEDV440
- Brand:
- Teng Tools
Subtotal (1 unit)*
$414.36
(exc. GST)
$455.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $414.36 |
*price indicative
- RS Stock No.:
- 269-3230
- Mfr. Part No.:
- TEDV440
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Set Contents | Pliers Set | |
| Standards/Approvals | DIN5745, DIN5746, DIN5749 and IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Set Contents Pliers Set | ||
Standards/Approvals DIN5745, DIN5746, DIN5749 and IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools power grip plier set includes all the most commonly used power grip pliers and welding pliers in one set. Tools are held in place using three colour pre-cut EVA foam clearly showing where each tool belongs.
Designed to fit exactly in the larger Teng Tools tool box drawers
4 number of pieces
Related links
- Teng Tools 4-Piece Plier Plier Set
- Teng Tools 4-Piece 1000 Volt Insulated Plier Plier Set
- Teng Tools 4-Piece Circlip Plier Set
- Teng Tools TT474-5E 4-Piece Plier Set, 265mm Overall
- Teng Tools MB452-9 4-Piece Plier Set Serrated, 225mm Overall
- Teng Tools TT474-7E 4-Piece Plier Set, 265mm Overall
- Teng Tools TTX474-9E 4-Piece Plier Set, 115mm Overall
- Teng Tools TTPSPG 4-Piece Plier Plier Set
