Teng Tools TTPSPG 4-Piece Plier Plier Set
- RS Stock No.:
- 810-445
- Mfr. Part No.:
- TTPSPG
- Brand:
- Teng Tools
Subtotal (1 unit)*
$282.58
(exc. GST)
$310.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.58 |
*price indicative
- RS Stock No.:
- 810-445
- Mfr. Part No.:
- TTPSPG
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 4 | |
| Model Number | TTPSPG | |
| Set Contents | Welding Power Grip Plier | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 4 | ||
Model Number TTPSPG | ||
Set Contents Welding Power Grip Plier | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Power Grip Plier Set is an essential toolkit that includes all the most commonly used welding pliers. It is designed to fit perfectly within TengTools tool box drawers, ensuring optimal organisation for professionals.
Includes four commonly used pliers in a convenient set
Organised in a tool tray module size 4 for easy access
Features metal handles for durability and strength
Designed for use as a standalone set or within the TengTools Tool Control system
Related links
- Teng Tools 4-Piece Plier Plier Set
- Teng Tools TT440-TQ 4-Piece Plier Plier Set
- Teng Tools WRMB04 4-Piece Plier Plier Set
- Teng Tools TT474-7E 4-Piece Plier Set, 265mm Overall
- RS PRO 4-Piece Plier Plier Set
- Teng Tools 4-Piece 1000 Volt Insulated Plier Plier Set
- HAZET 163-226/4 4-Piece Plier Plier Set
- Bahco 28-29/S4 4-Piece Plier Plier Set
