Teng Tools TT474-7E 4-Piece Plier Set, 265mm Overall
- RS Stock No.:
- 838-137
- Mfr. Part No.:
- TT474-7E
- Brand:
- Teng Tools
Subtotal (1 unit)*
$270.79
(exc. GST)
$297.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.79 |
*price indicative
- RS Stock No.:
- 838-137
- Mfr. Part No.:
- TT474-7E
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Overall Length | 265mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Steel | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Chrome | |
| Model Number | TT474-7E | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Overall Length 265mm | ||
Handle Type Polyvinyl Chloride | ||
Material Steel | ||
Circlip Size Range 19 → 60 mm | ||
Finish Chrome | ||
Model Number TT474-7E | ||
- COO (Country of Origin):
- TW
The Teng Tools circlip plier set is designed for the efficient handling of inner and outer circlips or snap rings, making it essential for various automotive and engineering applications.
Includes four precision pliers for versatile use
Features a non-slip tip angle for secure grip on circlips
Constructed from Durable chrome vanadium for heavy-duty tasks
Equipped with an invisible return spring for smooth operation
Compact design suits easy storage in tool pouches
Related links
- Teng Tools TT474-5E 4-Piece Plier Set, 265mm Overall
- Teng Tools 4-Piece Circlip Plier Set
- Teng Tools 4-Piece Plier Plier Set
- Teng Tools 4-Piece Plier Set
- Teng Tools TTX474-9E 4-Piece Plier Set, 115mm Overall
- Teng Tools MB452-9 4-Piece Plier Set Serrated, 225mm Overall
- Teng Tools TTPSPG 4-Piece Plier Plier Set
- Teng Tools TT440-TQ 4-Piece Plier Plier Set
