Teng Tools TTX474-9E 4-Piece Plier Set, 115mm Overall
- RS Stock No.:
- 838-230
- Mfr. Part No.:
- TTX474-9E
- Brand:
- Teng Tools
Subtotal (1 unit)*
$435.74
(exc. GST)
$479.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $435.74 |
*price indicative
- RS Stock No.:
- 838-230
- Mfr. Part No.:
- TTX474-9E
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Overall Length | 115mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Chrome Vanadium | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Chrome | |
| Model Number | TTX474-9E | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Overall Length 115mm | ||
Handle Type Polyvinyl Chloride | ||
Material Chrome Vanadium | ||
Circlip Size Range 40 → 100 mm | ||
Finish Chrome | ||
Model Number TTX474-9E | ||
- COO (Country of Origin):
- TW
The Teng Tools Circlip Plier Set provides specialised tools for effectively handling both inner and outer circlips. Designed for heavy-duty applications, this set ensures precision and ease during use.
Invisible return spring facilitates effortless operation
Non-slip tip angle securely holds circlips while compressing or expanding
Capacity ranges from 40 to 100mm for versatile usage
Constructed from chrome vanadium for enhanced durability
Vinyl grips ensure comfortable use in tool pouches or pockets
Related links
- Teng Tools TTX474-9 4-Piece Circlip Plier, 115 mm Overall
- Teng Tools Nut Driver Screwdriver Set, 115mm Overall
- Teng Tools TT474-7E 4-Piece Plier Set, 265mm Overall
- Teng Tools TT474-5E 4-Piece Plier Set, 265mm Overall
- Teng Tools MB452-9 4-Piece Plier Set Serrated, 225mm Overall
- Teng Tools 4-Piece Plier Plier Set
- Teng Tools 4-Piece Plier Set
- Teng Tools TTPSPG 4-Piece Plier Plier Set
