SAM 371075 1-Piece Plier Plier Set
- RS Stock No.:
- 270-3292
- Mfr. Part No.:
- 371075
- Brand:
- SAM
Subtotal (1 unit)*
$186.23
(exc. GST)
$204.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.23 |
*price indicative
- RS Stock No.:
- 270-3292
- Mfr. Part No.:
- 371075
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Plier | |
| Product Type | Plier Set | |
| Number of Pieces | 1 | |
| Model Number | 371075 | |
| Standards/Approvals | CE | |
| Set Contents | Pliers Set | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Plier | ||
Product Type Plier Set | ||
Number of Pieces 1 | ||
Model Number 371075 | ||
Standards/Approvals CE | ||
Set Contents Pliers Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM clips plier specially designed for removing interior trim and trim strip clips without causing any deterioration. The clips can therefore be used again.
Weight 210 gram
Guarantee O
