SAM 627 1-Piece Plier Plier Set

Subtotal (1 unit)*

$159.90

(exc. GST)

$175.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.90

*price indicative

RS Stock No.:
270-9949
Mfr. Part No.:
627-C3
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Plier

Product Type

Plier Set

Number of Pieces

1

Model Number

627

Standards/Approvals

CE

Set Contents

Pliers Set

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Upholstery plier to remove securing pins without damaging mat and packing.

Weight 75 gram

Guarantee O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy