Norbar Torque Tools Torque Multiplier, 1000 Nm max O/P, 5:1 ratio, 1/2 in I/P drive, 0.75 in O/P drive
- RS Stock No.:
- 175-0887
- Mfr. Part No.:
- 180260
- Brand:
- Norbar Torque Tools
Subtotal (1 unit)*
$1,629.20
(exc. GST)
$1,792.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,629.20 |
*price indicative
- RS Stock No.:
- 175-0887
- Mfr. Part No.:
- 180260
- Brand:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Torque Multiplier | |
| Maximum Output Torque | 1000Nm | |
| Multiplication Ratio | 5:1 | |
| Input Drive Size | 1/2 in | |
| Output Drive Size | 0.75in | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Torque Multiplier | ||
Maximum Output Torque 1000Nm | ||
Multiplication Ratio 5:1 | ||
Input Drive Size 1/2 in | ||
Output Drive Size 0.75in | ||
Non Compliant
- COO (Country of Origin):
- GB
HT3-1000 is a compact and versatile torque multiplier that fits in the palm of your hand.
The HandTorque® HT3-1000 mechanical torque multiplier has been designed for use where it is necessary to provide higher torques than would otherwise be possible due to limitations of space or operator strength. Input to the multiplier is via a ratchet torque wrench set to one fifth of the desired output torque.
Norbar has used its latest gearbox technology and materials to produce a versatile and extremely compact torque multiplier – the HT3-1000
Features and Benefits:
At just 1.6 kg (without reaction bar), the HT3-1000 is easy to handle and support
Robust construction means minimal maintenance and long life
Updated aesthetics with tough silver metallic powder coating - ideal for use within tough, demanding work environments
+4% torque multiplication accuracy
Supplied with 2 reaction bar styles for maximum versatility
With an outer diameter of just 65mm, the compact design aids use in space restricted applications
Quick change cranked reaction with improved flexibility allowing reaction in 8 orientations
- RS Stock No. 2356410
- Mfr. Part No. NP.300B
Each
$21,196.75
- RS Stock No. 2684293
- Mfr. Part No. 53033000
Each
$11,321.36
- RS Stock No. 2684289
- Mfr. Part No. 53030800
Each
$3,124.74
- RS Stock No. 0810053
- Mfr. Part No. TEXMP12
Each
$1,722.54
Related links
- Teng Tools Torque Multiplier 1:3 ratio 3/4 in I/P drive, 0.75 in O/P drive
- SAM Torque Multiplier 5 ratio 1in O/P drive
- Facom Torque Multiplier 25.1 ratio 1 in O/P drive
- STAHLWILLE Torque Multiplier 16:1 ratio 1 in O/P drive
- SAM Torque Multiplier 1:64 ratio 1 in O/P drive
- STAHLWILLE Torque Multiplier 4:1 ratio 0.75 in O/P drive
- STAHLWILLE Torque Multiplier 4:1 ratio, 3/4 in I/P drive
- Norbar Torque Tools Torque Multiplier












