Norbar Torque Tools Breaking Torque Wrench, 300 → 1000 Nm, 1 in Drive, Round Drive, 58in Overall
- RS Stock No.:
- 221-7458
- Mfr. Part No.:
- 120115.01
- Brand:
- Norbar Torque Tools
Subtotal (1 unit)*
$1,327.76
(exc. GST)
$1,460.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,327.76 |
*price indicative
- RS Stock No.:
- 221-7458
- Mfr. Part No.:
- 120115.01
- Brand:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Sub Type | Dual Scale | |
| Product Type | Breaking Torque Wrench | |
| Torque Range | 300 → 1000 Nm | |
| Drive Shape | Round | |
| Drive Size | 1in | |
| Overall Length | 58in | |
| Accuracy | 4 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 20Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Sub Type Dual Scale | ||
Product Type Breaking Torque Wrench | ||
Torque Range 300 → 1000 Nm | ||
Drive Shape Round | ||
Drive Size 1in | ||
Overall Length 58in | ||
Accuracy 4 % | ||
Finish Satin Chrome | ||
Scale Graduations 20Nm | ||
Material Steel | ||
Standards/Approvals ISO 6789-1:2017 | ||
Height Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Norbar Torque Tools Industrial 5AR-N Ratchet is long-time customer favourite re-engineered to be more compactable, robust and easy to use which is Ideal for heavy duty applications.
Easy to read scale
Unique profiled cam and reaction plate
Easy to set accurately
Can be Split into two parts
Robust Construction
Related links
- Norbar Torque Tools Breaking Torque Wrench 3/4 in Drive 0.75in Overall
- Norbar Torque Tools Breaking Torque Wrench 3/4 in Drive 954mm Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1764mm Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 954mm Overall
- Norbar Torque Tools Breaking Torque Wrench 3/4 in Drive 1475mm Overall
- Norbar Torque Tools Breaking Torque Wrench 3/4 in Drive 954mm Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1920mm Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1214mm Overall
