Norbar Torque Tools Digital Torque Tester, 1/2 Drive, ±1 % Accuracy, 0.1 Nm Increment

Subtotal (1 unit)*

$4,184.59

(exc. GST)

$4,603.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,184.59

*price indicative

RS Stock No.:
221-7470
Mfr. Part No.:
43525
Brand:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Digital

Yes

Product Type

Torque Tester

Drive Size

1/2

Scale Graduations

0.1Nm

Accuracy

±1 %

Minimum Torque - Nm

10Nm

Maximum Torque - Nm

350Nm

Standards/Approvals

Designed to comply EN 613261

RoHS Status: Exempt

COO (Country of Origin):
GB

Norbar Torque Tools 43525 TruCheck 2 Plus Torque Tester


The Norbar TruCheck™ 2 Plus is a cost-effective torque wrench checker that has been redesigned to incorporate improved features whilst maintaining ease of use. The TruCheck 2 torque testing tool has a torque range from 10 to 350 Nm with an accuracy of ±1% for reliable digital readings.

Features and Benefits:


Software can be updated remotely

Inbuilt Micro USB 2.0 port

Weight 2.6 kg

Bright LCD display

Auto reset function - automatically resets after each test

Integral ½ inch female square

Three modes of operation (Click, Dial and Track)

Select from 12 languages

Applications


• Automotive repairs

• Construction sites

• Building maintenance

Standards

Electromagnetic Compatibility (EMC) Directive: Designed to comply with EN 61326-1

Supplied with

1/2 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy