Knipex Replacement Jaw for Cobra and Alligator Water Pump Pliers
- RS Stock No.:
- 267-6775
- Mfr. Part No.:
- 87 09 180 V01
- Brand:
- Knipex
Subtotal (1 unit)*
$31.87
(exc. GST)
$35.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.87 |
*price indicative
- RS Stock No.:
- 267-6775
- Mfr. Part No.:
- 87 09 180 V01
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Replacement Jaw | |
| Accessory Type | Replacement Jaw | |
| For Use With | Cobra and Alligator Water Pump Pliers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Replacement Jaw | ||
Accessory Type Replacement Jaw | ||
For Use With Cobra and Alligator Water Pump Pliers | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex 3 pairs of plastic jaws, ideal for protecting round workpieces from marring or scratching.The protective jaws prevent damage by covering all of the teeth on thetool.
Does not contain SVHC
Smooth gripping surfaces has no teeth;For use with water pump pliers Cobra 87 xx 180 / Alligator 88 xx 180
Related links
- Knipex Replacement Jaw for Cobra and Alligator Water Pump Pliers
- Knipex Protective Jaws for Pliers Wrench
- Knipex Cobra® XS 1-Piece Water Pump Plier 28mm Jaw
- Knipex Cobra® Hightech Water Pump Pliers 1.06in Jaw
- Knipex Cobra® Hightech Water Pump Pliers, 300 mm Overall
- Knipex Cobra® 1-Piece Hightech Water Pump Pliers 0.42in Jaw
- Knipex Cobra® Hightech Water Pump Pliers 15.48mm Jaw
- Knipex Cobra® 1-Piece Hightech Water Pump Pliers 1.38m Jaw
