Knipex Cobra® Hightech Water Pump Pliers, 300mm Overall
- RS Stock No.:
- 267-6774
- Mfr. Part No.:
- 87 05 300
- Brand:
- Knipex
Subtotal (1 unit)*
$141.75
(exc. GST)
$155.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.75 |
*price indicative
- RS Stock No.:
- 267-6774
- Mfr. Part No.:
- 87 05 300
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Cobra | |
| Product Type | Hightech Water Pump Pliers | |
| VDE/1000V Approved | No | |
| Overall Length | 300mm | |
| Number of Positions | 30 | |
| Handle Type | Comfort Grip | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Jaw Opening | 60mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN ISO 8976 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Cobra | ||
Product Type Hightech Water Pump Pliers | ||
VDE/1000V Approved No | ||
Overall Length 300mm | ||
Number of Positions 30 | ||
Handle Type Comfort Grip | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Jaw Opening 60mm | ||
Finish Chrome Plated | ||
Standards/Approvals DIN ISO 8976 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 87 05 300 Cobra® High-Tech Water Pump Pliers with comfort handles chrome-plated 300 mm
87 05 300 KNIPEX Cobra® Push the button for adjustment on the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Pinch guard prevents operators' fingers being pinched. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Adjustment positions: 30- Capacities for pipes (diameter): Ø 2 3/4in- Capacities for nuts: 60mm- Capacities for pipes (diameter): Ø 70mm
Features and Benefits
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
Push The Button For Adjustment On The Workpiece
Fine Adjustment For Optimum Adaptation To Different Sizes Of Workpieces And A Comfortable Handle Width
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Fine Adjustment For Optimum Adaptation To Different Sizes Of Workpieces And A Comfortable Handle Width
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Related links
- Knipex Cobra® 1-Piece Hightech Water Pump Pliers 0.42in Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 60mm Jaw
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 70mm Jaw
- Knipex Cobra® Hightech Water Pump Pliers 1.06in Jaw
- Knipex Cobra® Hightech Water Pump Pliers 0.42in Jaw
- Knipex Cobra® Water Pump Plier, 240 mm Overall
- RS PRO Water Pump Pliers, 300 mm Overall
- Knipex Alligator® 1-Piece Water Pump Plier, 310 mm Overall
