Knipex Cobra® Hightech Water Pump Pliers, 180mm Overall, 1.06in Jaw
- RS Stock No.:
- 267-7167
- Distrelec Article No.:
- 180-67-562
- Mfr. Part No.:
- 87 03 180
- Brand:
- Knipex
Subtotal (1 unit)*
$101.65
(exc. GST)
$111.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.65 |
*price indicative
- RS Stock No.:
- 267-7167
- Distrelec Article No.:
- 180-67-562
- Mfr. Part No.:
- 87 03 180
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Hightech Water Pump Pliers | |
| Product Type | Hightech Water Pump Pliers | |
| VDE/1000V Approved | No | |
| Number of Positions | 18 | |
| Overall Length | 180mm | |
| Handle Type | Non-Slip, Plastic Coated | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 1.06in | |
| Jaw Opening | 36mm | |
| Finish | Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 8976, REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Hightech Water Pump Pliers | ||
Product Type Hightech Water Pump Pliers | ||
VDE/1000V Approved No | ||
Number of Positions 18 | ||
Overall Length 180mm | ||
Handle Type Non-Slip, Plastic Coated | ||
ESD Safe No | ||
Material Chrome Vanadium Steel | ||
Jaw Length 1.06in | ||
Jaw Opening 36mm | ||
Finish Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 8976, REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 87 03 180 Cobra® High-Tech Water Pump Pliers with non-slip plastic coating chrome-plated 180 mm
87 03 180 KNIPEX Cobra® Push the button for adjustment on the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Pinch guard prevents operators' fingers being pinched. - Adjustment positions: 18- Capacities for pipes (diameter): Ø 1 1/2in- Capacities for nuts: 36mm- Capacities for pipes (diameter): Ø 42mm
Technical attributes
Push The Button For Adjustment On The Workpiece
Fine Adjustment For Optimum Adaptation To Different Sizes Of Workpieces And A Comfortable Handle Width
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Fine Adjustment For Optimum Adaptation To Different Sizes Of Workpieces And A Comfortable Handle Width
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Related links
- Knipex Cobra® Hightech Water Pump Pliers 15.48mm Jaw
- Knipex Cobra® Hightech Water Pump Pliers 0.42in Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 36mm Jaw
- Knipex Cobra® 1-Piece Hightech Water Pump Pliers 0.42in Jaw
- Knipex Cobra® 1-Piece Hightech Water Pump Pliers 1.38m Jaw
- Knipex Cobra® XS 1-Piece Water Pump Plier 28mm Jaw
- Knipex Cobra® XL 1-Piece Water Pump Plier 95mm Jaw
