Industrial Shields WIS PLC Series Series PLC I/O Module, 8-Input, Analogue, Digital Input, 5 Outputs, Analogue, Digital

Subtotal (1 unit)*

$532.61

(exc. GST)

$585.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$532.61

*price indicative

RS Stock No.:
276-8699
Mfr. Part No.:
040000100200
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Series

WIS PLC Series

Product Type

PLC I/O Module

Number of Inputs

8

Output Type

Analogue, Digital

Input Type

Analogue, Digital

Number of Outputs

5

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Length

107mm

Standards/Approvals

CE marking

Program Capacity

256kB

Programming Language Used

Arduino IDE

Communication Port Type

BLE, Ethernet, I2C, RS485, Serial TTL, USB, WiFi

Supply Voltage

12V dc, 24V dc

COO (Country of Origin):
ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It uses USB only for uploading or debugging. It has analog and digital.

Combination of the cyclic scan and immediate refresh processing I/O control method

Programming language Arduino IDE

Arduino MKR1010 or ESP32 CPU board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy