Industrial Shields Raspberry PLC Series PLC I/O Module, 13-Input, Analogue, Digital Input, 8 Outputs, Analogue, Digital
- RS Stock No.:
- 276-8653
- Distrelec Article No.:
- 302-94-311
- Mfr. Part No.:
- 012003000200
- Brand:
- Industrial Shields
Subtotal (1 unit)*
$1,226.39
(exc. GST)
$1,349.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,226.39 |
*price indicative
- RS Stock No.:
- 276-8653
- Distrelec Article No.:
- 302-94-311
- Mfr. Part No.:
- 012003000200
- Brand:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | Raspberry PLC | |
| Number of Inputs | 13 | |
| Output Type | Analogue, Digital | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Programming Language Used | Bash Scripts, C++, Node-Red, Python | |
| Output Current | 1.5A | |
| Supply Voltage | 12V dc, 24V dc | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series Raspberry PLC | ||
Number of Inputs 13 | ||
Output Type Analogue, Digital | ||
Input Type Analogue, Digital | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Programming Language Used Bash Scripts, C++, Node-Red, Python | ||
Output Current 1.5A | ||
Supply Voltage 12V dc, 24V dc | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable raspberry PLC uses Raspberry Pi 4 B board. It has combination of the cyclic scan and immediate refresh processing I/O control method.
Linux programming language
Remote monitoring automation
Used in surveillance and security
Related links
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue Output Digital, Analogue Input
- Industrial Shields ESP32 Series PLC I/O Module Digital Output Analogue, Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital Output Analogue, Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital Output Analogue, Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue Output Analogue, Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 13-Input Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module 25-Input Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module 1-Input Digital Input
