Industrial Shields WIS PLC Series Series PLC I/O Module, 8-Input, Digital, Analogue Input, 5 Outputs, Digital, Analogue

Subtotal (1 unit)*

$610.49

(exc. GST)

$671.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.49

*price indicative

RS Stock No.:
276-8700
Mfr. Part No.:
040000100300
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Series

WIS PLC Series

Product Type

PLC I/O Module

Number of Inputs

8

Output Type

Digital, Analogue

Input Type

Digital, Analogue

Number of Outputs

5

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE marking

Length

107mm

Program Capacity

256kB

Supply Voltage

12V dc, 24V dc

Output Current

1.5A

Programming Language Used

Arduino IDE

Communication Port Type

Ethernet - RS485 - Serial TTL - I2C - WiFi - BLE

COO (Country of Origin):
ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It uses USB only for uploading or debugging. It has analog and digital.

Combination of the cyclic scan and immediate refresh processing I/O control method

Programming language Arduino IDE

Arduino MKR1010 or ESP32 CPU board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy