Industrial Shields ESP32 Series PLC I/O Module, 13-Input, Analogue, Digital Input, 8 Outputs, Analogue, Digital Output
- RS Stock No.:
- 276-8688
- Mfr. Part No.:
- 034001000200
- Brand:
- Industrial Shields
Subtotal (1 unit)*
$964.35
(exc. GST)
$1,060.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $964.35 |
*price indicative
- RS Stock No.:
- 276-8688
- Mfr. Part No.:
- 034001000200
- Brand:
- Industrial Shields
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | ESP32 | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 13 | |
| Output Type | Analogue, Digital | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE indicates that a product complies with applicable European Union Regulations | |
| Programming Language Used | Arduino IDE | |
| Supply Voltage | 12V dc, 24V dc | |
| Output Current | 1.5A | |
| Communication Port Type | VP, Wi-Fi802.11b, Bluetooth LE, EDR, Ethernet, g, I2C, n, RS232, RS485, RTC Bluetooth V4.2 BR, Serial TTL, SPI, VN | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series ESP32 | ||
Product Type PLC I/O Module | ||
Number of Inputs 13 | ||
Output Type Analogue, Digital | ||
Input Type Analogue, Digital | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE indicates that a product complies with applicable European Union Regulations | ||
Programming Language Used Arduino IDE | ||
Supply Voltage 12V dc, 24V dc | ||
Output Current 1.5A | ||
Communication Port Type VP, Wi-Fi802.11b, Bluetooth LE, EDR, Ethernet, g, I2C, n, RS232, RS485, RTC Bluetooth V4.2 BR, Serial TTL, SPI, VN | ||
- COO (Country of Origin):
- ES
Related links
- Industrial Shields ESP32 Series PLC I/O Module Digital Output Analogue, Digital Input
- Industrial Shields ESP32 Series PLC I/O Module 12-Input Digital Input
- Industrial Shields ESP32 Series PLC I/O Module 23-Input Digital Input
- Industrial Shields ESP32 Series PLC I/O Module 30-Input Digital Input
- Industrial Shields ESP32 Series PLC I/O Module 6-Input Digital Input
- Industrial Shields ESP32 Series PLC I/O Module Digital Output Digital, Analogue Input
- Industrial Shields ESP32 Series PLC I/O Module 32-Input Analogue Input
- Industrial Shields ESP32 Series PLC I/O Module 19-Input Analogue Input
