Industrial Shields ESP32 Series PLC I/O Module, 37-Input, Analogue, Digital Input, 24 Outputs, Analogue, Digital Output

Subtotal (1 unit)*

$1,006.26

(exc. GST)

$1,106.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,006.26

*price indicative

RS Stock No.:
276-8692
Mfr. Part No.:
034001000600
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Product Type

PLC I/O Module

Series

ESP32

Number of Inputs

37

Output Type

Analogue, Digital

Input Type

Analogue, Digital

Number of Outputs

24

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE marking

Output Current

1.5mA

Supply Voltage

12V dc, 24V dc

Communication Port Type

SPI, Bluetooth LE, EDR, Ethernet, g, I2C, n, RS232, RS485, RTC Bluetooth V4.2 BR, Serial TTL, VN, VP, Wi-Fi802.11b

Programming Language Used

Arduino IDE

COO (Country of Origin):
ES
The Boot & Work Corp S.L modular controller is the first equipment based on the ESP32 technology designed for a professional use. This controller has 58 I/Os. It also contains several communication ports which provide more flexibility and control.

Compatible with the Ardbox and the Touchberry Pi

Programming language Arduino IDE

Immediate access to program with maintain and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy