Industrial Shields Raspberry PLC Series PLC I/O Module, 39-Input, Analogue, Digital Input, 24 Outputs, Analogue, Digital

Subtotal (1 unit)*

$1,882.13

(exc. GST)

$2,070.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,882.13

*price indicative

RS Stock No.:
276-8668
Mfr. Part No.:
012004000600
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Product Type

PLC I/O Module

Series

Raspberry PLC

Number of Inputs

39

Output Type

Analogue, Digital

Input Type

Analogue, Digital

Number of Outputs

24

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE marking

Output Current

1.5A

Communication Port Type

USB (x4), SPI, Serial TTL, RTC, RS485, I2C, Ethernet (x2), Bluetooth, WiFi, μHDMI, μSD

Programming Language Used

Node-Red, Python, Bash Scripts, C++

Supply Voltage

12V dc, 24V dc

COO (Country of Origin):
ES
The Boot & Work Corp S.L connectable raspberry PLC uses Raspberry Pi 4 B board. It has combination of the cyclic scan and immediate refresh processing I/O control method.

Linux programming language

Remote monitoring automation

Used in surveillance and security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy