Industrial Shields Raspberry PLC Series PLC I/O Module, 13-Input, Digital, Analogue Input, 8 Outputs, Digital, Analogue
- RS Stock No.:
- 276-8665
- Mfr. Part No.:
- 012004000200
- Brand:
- Industrial Shields
Subtotal (1 unit)*
$1,483.90
(exc. GST)
$1,632.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,483.90 |
*price indicative
- RS Stock No.:
- 276-8665
- Mfr. Part No.:
- 012004000200
- Brand:
- Industrial Shields
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | Raspberry PLC | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 13 | |
| Output Type | Digital, Analogue | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE indicates that a product complies with applicable European Union Regulations | |
| Communication Port Type | μSD, μHDMI, WiFi, USB (x4), SPI, Serial TTL, RTC, RS485, I2C, Ethernet (x2), Bluetooth | |
| Number of Communication Ports | 10 | |
| Programming Language Used | Python, Node-Red, C++, Bash Scripts | |
| Supply Voltage | 12V dc, 24V dc | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series Raspberry PLC | ||
Product Type PLC I/O Module | ||
Number of Inputs 13 | ||
Output Type Digital, Analogue | ||
Input Type Digital, Analogue | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE indicates that a product complies with applicable European Union Regulations | ||
Communication Port Type μSD, μHDMI, WiFi, USB (x4), SPI, Serial TTL, RTC, RS485, I2C, Ethernet (x2), Bluetooth | ||
Number of Communication Ports 10 | ||
Programming Language Used Python, Node-Red, C++, Bash Scripts | ||
Supply Voltage 12V dc, 24V dc | ||
- COO (Country of Origin):
- ES
Related links
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue Output Digital, Analogue Input
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital Output Digital, Analogue Input
- Industrial Shields Raspberry PLC Series PLC I/O Module 19-Input Analogue Input
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue Output Analogue, Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue Output Analogue, Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module Digital Output Analogue, Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module 6-Input Analogue Input
- Industrial Shields Raspberry PLC Series PLC I/O Module 12-Input Analogue Input
