Industrial Shields M-Duino Series PLC I/O Module, 13-Input, Analogue, Digital Input, 8 Outputs, Relay Output
- RS Stock No.:
- 276-8714
- Mfr. Part No.:
- IS.MDuino.21+
- Brand:
- Industrial Shields
Subtotal (1 unit)*
$350.47
(exc. GST)
$385.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.47 |
*price indicative
- RS Stock No.:
- 276-8714
- Mfr. Part No.:
- IS.MDuino.21+
- Brand:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | M-Duino | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 13 | |
| Output Type | Relay | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Supply Voltage | 12V dc, 24V dc | |
| Communication Port Type | Ethernet, I2C, RS232, RS485, SPI, USB | |
| Programming Language Used | Arduino IDE | |
| Output Current | 5A | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series M-Duino | ||
Product Type PLC I/O Module | ||
Number of Inputs 13 | ||
Output Type Relay | ||
Input Type Analogue, Digital | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Supply Voltage 12V dc, 24V dc | ||
Communication Port Type Ethernet, I2C, RS232, RS485, SPI, USB | ||
Programming Language Used Arduino IDE | ||
Output Current 5A | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 13 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
ATmega2560 microcontroller
Related links
- Industrial Shields M-Duino Series PLC I/O Module 22-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 32-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 19-Input Digital Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 13-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 31-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 29-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 28-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 12-Input Digital Input
